NCP553SQ27T1G

863-NCP553SQ27T1G
NCP553SQ27T1G

Mfr.:

Description:
LDO Voltage Regulators 2.7V 80mA CMOS w/Enable

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SC-82-4
2.7 V
180 mA
1 Output
Positive
6 uA
12 V
Fixed
- 40 C
+ 85 C
750 mV
NCP553
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 1.2 V at 80 mA
Ib - Input Bias Current: 2.8 uA
Line Regulation: 4.5 mV / V
Load Regulation: 0.8 mV/mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.