NCP51152CADR2G

onsemi
863-NCP51152CADR2G
NCP51152CADR2G

Mfr.:

Description:
Gate Drivers 3.75 kVRMS, 4.5-A/9-A Isolated Single Channel Gate Driver, Split Output

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 6/12/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,34 € 13,40 €
1,23 € 30,75 €
1,18 € 118,00 €
0,998 € 998,00 €
Full Reel (Order in multiples of 2500)
0,998 € 2.495,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Single
SMD/SMT
SOIC-8
1 Driver
1 Output
3 V
20 V
Inverting, Non-Inverting
12 ns
8.3 ns
- 40 C
+ 125 C
NCP51152
Reel
Cut Tape
Brand: onsemi
Input Voltage - Max: 20 V
Input Voltage - Min: 3 V
Logic Type: TTL
Pd - Power Dissipation: 1.25 W
Product Type: Gate Drivers
Propagation Delay - Max: 55 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NCx51152 Isolated Single Channel Gate Drivers

onsemi NCx51152 Isolated Single Channel Gate Drivers are designed for fast switching to drive power MOSFETs and SiC MOSFET power switches. The NCP51152 and NCV51152 gate drivers feature 4.5A source and 9A sink peak currents while offering short and matched propagation delays. These drivers provide a split output that controls the rise and fall times individually. Protection functions include independent under-voltage lockout for both side drivers. The onsemi NCP51152 and NCV51152 Isolated Single Channel Gate Drivers are available in a 4mm SOIC-8 package and support an isolation voltage of up to 3.75kVRMS. The NCV51152 variant is also AEC-Q100 qualified for automotive application requirements.