NCP502SN30T1G

863-NCP502SN30T1G
NCP502SN30T1G

Mfr.:

Description:
LDO Voltage Regulators 3.0 TSOP-5 LDO REG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.799

Stock:
2.799 Can Dispatch Immediately
Quantities greater than 2799 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,319 € 3,19 €
0,288 € 7,20 €
0,254 € 25,40 €
0,249 € 62,25 €
0,248 € 248,00 €
Full Reel (Order in multiples of 3000)
0,211 € 633,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSOP-5
3 V
180 mA
1 Output
Positive
40 uA
4 V
12 V
Fixed
- 40 C
+ 85 C
850 mV
NCP502
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 1.2 V at 80 mA
Ib - Input Bias Current: 40 uA
Line Regulation: 3 mV / V
Load Regulation: 0.8 mV/mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 14,080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NCP Low-Dropout Regulators

onsemi NCP Low-Dropout (LDO) Regulators include the NCP502 and NCP4586 regulators. The NCP502 CMOS LDO regulators feature low quiescent current(Iq) and are designed for handheld communication equipment and portable battery applications. The NCP4586 regulators offer low noise and provide high ripple rejection, low drop out, and high output voltage accuracy.