NCP451AFCT2GA

onsemi
863-NCP451AFCT2GA
NCP451AFCT2GA

Mfr.:

Description:
Power Switch ICs - Power Distribution 3A LOW RON LOAD SWITCH WITH AUTO DISCHARGE PATH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.376

Stock:
2.376 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,361 € 3,61 €
0,323 € 8,08 €
0,282 € 28,20 €
0,262 € 65,50 €
0,25 € 125,00 €
0,241 € 241,00 €
Full Reel (Order in multiples of 3000)
0,221 € 663,00 €
0,215 € 1.290,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
2 Output
3 A
35 mOhms
1.4 ms
- 40 C
+ 85 C
SMD/SMT
WLCSP-6
Reel
Cut Tape
Brand: onsemi
Pd - Power Dissipation: 315 mW
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 750 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.