NCP431AILPRAG

863-NCP431AILPRAG
NCP431AILPRAG

Mfr.:

Description:
Voltage References ANA 2.5V PROG SHUNT REF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.914

Stock:
1.914 Can Dispatch Immediately
Quantities greater than 1914 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,208 € 2,08 €
0,187 € 4,68 €
0,164 € 16,40 €
0,157 € 39,25 €
Full Reel (Order in multiples of 2000)
0,132 € 264,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Voltage References
RoHS:  
REACH - SVHC:
Through Hole
TO-92-3
Shunt Adjustable Precision References
Adjustable
1 %
50 PPM / C
36 V
100 mA
- 40 C
+ 85 C
NCP431
Reel
Cut Tape
Brand: onsemi
Product Type: Voltage References
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.