NCP392ARFCCT1G

863-NCP392ARFCCT1G
NCP392ARFCCT1G

Mfr.:

Description:
Power Management Specialised - PMIC 100V OVP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,886 € 0,89 €
0,633 € 6,33 €
0,57 € 14,25 €
0,501 € 50,10 €
0,469 € 117,25 €
0,459 € 229,50 €
Full Reel (Order in multiples of 3000)
0,39 € 1.170,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Management Specialised - PMIC
RoHS:  
Controller
SMD/SMT
WLCSP-12
- 40 C
+ 85 C
90 uA
Reel
Cut Tape
MouseReel
Brand: onsemi
Input Voltage Range: 2.8 V to 28 V
Operating Supply Current: 90 uA
Operating Supply Voltage: 28 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.