NCP336FCT2GEVB

863-NCP336FCT2GEVB
NCP336FCT2GEVB

Mfr.:

Description:
Power Management IC Development Tools 2.0 A Cont Load Switch w/ Auto-Disch

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Load Switch
NCP336
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 3 A controlled load switch without auto-discharge path evaluation board
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
9030906800
ECCN:
EAR99