NCP177AMX090TCG

onsemi
863-NCP177AMX090TCG
NCP177AMX090TCG

Mfr.:

Description:
LDO Voltage Regulators FAST TRANSIENT RESPONSE LOW VOLTAGE 500MA LDO ACT DISCHARGE VOUT= 0.9V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.979

Stock:
4.979 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,128 € 1,28 €
0,114 € 2,85 €
0,097 € 9,70 €
0,089 € 22,25 €
0,084 € 42,00 €
0,08 € 80,00 €
0,076 € 190,00 €
Full Reel (Order in multiples of 5000)
0,071 € 355,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
XFDN-4
900 mV
500 mA
1 Output
Positive
60 uA
1.6 V
5.5 V
75 dB
Fixed
- 40 C
+ 85 C
NCP177
Reel
Cut Tape
MouseReel
Brand: onsemi
Line Regulation: 0.1 % / V
Load Regulation: 10 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 0.8 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.