NCP173AMX150TCG

onsemi
863-NCP173AMX150TCG
NCP173AMX150TCG

Mfr.:

Description:
LDO Voltage Regulators 150MA LDO ULTRA LOW IQ ACT DISCHARGE VOUT=1.5V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,17 € 1,70 €
0,151 € 3,78 €
0,128 € 12,80 €
0,118 € 29,50 €
0,111 € 55,50 €
0,106 € 106,00 €
0,10 € 250,00 €
Full Reel (Order in multiples of 5000)
0,095 € 475,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
XDFN-4
1.5 V
150 mA
1 Output
Positive
500 nA
62 dB
Fixed
- 55 C
+ 150 C
NCP173
Reel
Cut Tape
Brand: onsemi
Line Regulation: 0.06 %/V
Load Regulation: 2 mV
Product: LDO Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.