NCP171AMX280275TCG

onsemi
863-NCP171AMX280275T
NCP171AMX280275TCG

Mfr.:

Description:
LDO Voltage Regulators LDO 80MA SLIQ W/DUAL AU SNGL HPBF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.667

Stock:
5.667 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5667 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,843 € 0,84 €
0,604 € 6,04 €
0,533 € 13,33 €
0,479 € 47,90 €
0,448 € 112,00 €
0,429 € 214,50 €
0,415 € 415,00 €
0,384 € 960,00 €
Full Reel (Order in multiples of 5000)
0,363 € 1.815,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
XDFN-4
2.8 V
80 mA
1 Output
Positive
50 nA
1.7 V
5.5 V
65 dB
Fixed
- 55 C
+ 85 C
81 mV
NCP171
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 110 mV
Line Regulation: 10 mV
Load Regulation: 10 mV
Output Voltage Range: 600 mV to 3.3 V
Pd - Power Dissipation: 400 mW
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Wide Vin/Vout Low Dropout (LDO) Regulators

onsemi Wide VIN/VOUT Low Dropout (LDO) Regulators offer ultra-low quiescent current, fast transient response, and high input and output voltage ranges. Additional features, such as high Power Supply Rejection Ratio (PSRR) and low-noise are also available as options. These devices are designed to meet a variety of applications, such as Wi-Fi® connectivity, automotive, multi-battery powered equipment, and industrial motor control.

NCP171 Dual Power Mode LDO Regulators

onsemi NCP171 Dual Power Mode Low Dropout (LDO) Regulators are capable of delivering up to 80mA in Active Mode and as low as 50nA of Quiescent Current (IQ) in Low-Power Mode. The Dual-Mode function is selectable with the ECO pin allowing for dynamic switching between Active and Low-Power Modes, ideal in long-life battery-powered wireless applications.