NCP170AMX330TCG

onsemi
863-NCP170AMX330TCG
NCP170AMX330TCG

Mfr.:

Description:
LDO Voltage Regulators 150MA LDO ULTRA LOW IQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46.212

Stock:
46.212 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,167 € 1,67 €
0,152 € 3,80 €
0,135 € 13,50 €
0,127 € 31,75 €
0,122 € 61,00 €
0,118 € 118,00 €
0,116 € 290,00 €
Full Reel (Order in multiples of 5000)
0,115 € 575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
XDFN-4
3.3 V
150 mA
1 Output
Positive
500 nA
2.2 V
5.5 V
41 dB
Fixed
- 40 C
+ 85 C
180 mV
NCP170
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 250 mV
Line Regulation: 0.05 %/V
Load Regulation: 1 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 1,434 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Wide Vin/Vout Low Dropout (LDO) Regulators

onsemi Wide VIN/VOUT Low Dropout (LDO) Regulators offer ultra-low quiescent current, fast transient response, and high input and output voltage ranges. Additional features, such as high Power Supply Rejection Ratio (PSRR) and low-noise are also available as options. These devices are designed to meet a variety of applications, such as Wi-Fi® connectivity, automotive, multi-battery powered equipment, and industrial motor control.

NCP170 CMOS LDO Regulators

onsemi NCP170 CMOS LDO Regulators are designed specifically for portable battery-powered applications that require ultra-low quiescent current. The NCP170 has ultra-low consumption (500nA Typ.) that ensures long battery life. A dynamic transient boost feature improves device transient response for wireless communication applications. onsemi NCP170 are available in small 1mm x 1mm xDFN4 and SOT-563 packages.