NCP170AMX300TCG

onsemi
863-NCP170AMX300TCG
NCP170AMX300TCG

Mfr.:

Description:
LDO Voltage Regulators 150MA LDO ULTRA LOW IQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 598

Stock:
598
Can Dispatch Immediately
On Order:
15.000
Expected 7/31/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,224 € 2,24 €
0,20 € 5,00 €
0,173 € 17,30 €
0,16 € 40,00 €
0,151 € 75,50 €
0,145 € 145,00 €
0,144 € 360,00 €
Full Reel (Order in multiples of 5000)
0,13 € 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
XDFN-4
3 V
150 mA
1 Output
Positive
500 nA
2.2 V
5.5 V
47 dB
Fixed
- 40 C
+ 85 C
170 mV
NCP170
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 260 mV
Line Regulation: 0.05 %/V
Load Regulation: 1 mV
Operating Supply Current: 500 nA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: CMOS
Voltage Regulation Accuracy: 1 %
Unit Weight: 1,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Wide Vin/Vout Low Dropout (LDO) Regulators

onsemi Wide VIN/VOUT Low Dropout (LDO) Regulators offer ultra-low quiescent current, fast transient response, and high input and output voltage ranges. Additional features, such as high Power Supply Rejection Ratio (PSRR) and low-noise are also available as options. These devices are designed to meet a variety of applications, such as Wi-Fi® connectivity, automotive, multi-battery powered equipment, and industrial motor control.

NCP170 CMOS LDO Regulators

onsemi NCP170 CMOS LDO Regulators are designed specifically for portable battery-powered applications that require ultra-low quiescent current. The NCP170 has ultra-low consumption (500nA Typ.) that ensures long battery life. A dynamic transient boost feature improves device transient response for wireless communication applications. onsemi NCP170 are available in small 1mm x 1mm xDFN4 and SOT-563 packages.