NCP170AMX135TCG

onsemi
863-NCP170AMX135TCG
NCP170AMX135TCG

Mfr.:

Description:
LDO Voltage Regulators 150MA LDO ULTRA LOW IQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.782

Stock:
4.782 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,215 € 2,15 €
0,191 € 4,78 €
0,165 € 16,50 €
0,152 € 38,00 €
0,144 € 72,00 €
0,138 € 138,00 €
0,131 € 327,50 €
Full Reel (Order in multiples of 5000)
0,124 € 620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
XDFN-4
1.35 V
150 mA
1 Output
Positive
500 nA
2.2 V
5.5 V
57 dB
Fixed
- 40 C
+ 85 C
170 mV
NCP170
Reel
Cut Tape
MouseReel
Brand: onsemi
Line Regulation: 0.05 %/V
Load Regulation: 1 mV
Operating Supply Current: 500 nA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 1,434 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99