NCP1681ABD2R2G

onsemi
863-NCP1681ABD2R2G
NCP1681ABD2R2G

Mfr.:

Description:
Power Factor Correction - PFC HIGH VOLTAGE POWER FACTOR CORRECTION CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.687

Stock:
1.687 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,38 € 4,38 €
3,35 € 33,50 €
3,09 € 77,25 €
2,80 € 280,00 €
2,66 € 665,00 €
2,58 € 1.290,00 €
2,51 € 2.510,00 €
Full Reel (Order in multiples of 2500)
2,43 € 6.075,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Factor Correction - PFC
RoHS:  
95 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-20
Reel
Cut Tape
Brand: onsemi
Pd - Power Dissipation: 660 mW
Product: Controllers
Product Type: PFC - Power Factor Correction
Series: NCP1681
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

Heat Pumps

The heat pump stands as a cornerstone of the global shift towards secure and sustainable heating, harnessing low-emissions electricity to provide reliable warmth. While its primary function is heating, innovative reverse cycle models also offer cooling capabilities. Moreover, by efficiently recovering waste heat and elevating its temperature to practical levels, heat pumps hold immense potential for energy conservation. As businesses pivot towards a low-carbon future, there's a growing demand for more efficient power semiconductors. Balancing cost, footprint, and efficiency is paramount in this pursuit. onsemi Intelligent Power Modules (IPMs) emerge as a noteworthy solution within the heat pump market, offering compact design, high power density, and advanced control features.

NCP1681 Totem-Pole Power Factor Controller

onsemi NCP1681 Totem-Pole Power Factor Controller is a PFC controller optimized for driving the bridgeless totem-pole PFC topology. The bridgeless totem-pole PFC is a power factor correction architecture that consists of a fast switching leg driven at the PWM switching frequency and a second leg that operates at the AC line frequency. This topology eliminates the diode bridge present at the input of a conventional PFC circuit, allowing significant improvement in the power stage efficiency. The NCP1681 Controller can be configured to operate in continuous conduction mode (CCM) or multi-mode (CrM-CCM) operation. The onsemi NCP1681 Totem-Pole Power Factor Controller is housed in a SOIC-20 package.