NCP164CSNADJT1G

onsemi
863-NCP164CSNADJT1G
NCP164CSNADJT1G

Mfr.:

Description:
LDO Voltage Regulators LDO 300 MA AD ADJ ULTRA-LOW NOISE AND HIGH PSRR IN TSOP-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.987

Stock:
3.987 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,488 € 4,88 €
0,439 € 10,98 €
0,385 € 38,50 €
0,359 € 89,75 €
0,344 € 172,00 €
0,331 € 331,00 €
Full Reel (Order in multiples of 3000)
0,305 € 915,00 €
0,298 € 1.788,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSOP-5
300 mA
1 Output
Positive
30 uA
1.6 V
5.5 V
85 dB
Adjustable
- 40 C
+ 150 C
NCP164C
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: MY
Line Regulation: 0.5 mV/V
Load Regulation: 2 mV/V
Operating Temperature Range: - 40 C
Output Voltage Range: 1.2 V to 4.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99

NCP164 LDO Regulators

onsemi NCP164 LDO Regulators are 300mA Low Drop Out (LDO), next-generation high PSRR, and ultra-low noise regulators with power good open collector input. These regulators provide low quiescent current and are designed to meet the RF requirements and sensitive analog circuits. The NCP164 LDO regulators offer excellent load/line transients and are designed to work with 1μF input and a 1μF output ceramic capacitor. These NCP164 regulators come in TSOP-5, WDFN6, 0.65P, 2mm × 2mm, and DFNW8 0.65P, 3mm × 3mm package. Typical applications include communication systems, in-vehicle networking, telematics, infotainment, clusters, and general-purpose automotive.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.