NCP161AFCS180T2G

onsemi
863-NCP161AFCS180T2G
NCP161AFCS180T2G

Mfr.:

Description:
LDO Voltage Regulators CSP LDO 450MA ACTIVE DIS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.170

Stock:
8.170 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,136 € 1,36 €
0,12 € 3,00 €
0,103 € 10,30 €
0,095 € 23,75 €
0,089 € 44,50 €
0,085 € 85,00 €
0,081 € 202,50 €
Full Reel (Order in multiples of 5000)
0,076 € 380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-4
1.8 V
450 mA
1 Output
18 uA
1.9 V
5.5 V
98 dB
Fixed
- 55 C
+ 150 C
300 mV
NCP161
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Dropout Voltage - Max: 450 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.001 %/mA
Output Voltage Range: 1.8 V to 5.14 V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 0,310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

NCP161 High PSRR LDO Regulators

onsemi NCP161 High PSRR LDO Regulators are linear regulators capable of supplying 450mA output currents. The NCP161 is designed to meet the requirements of RF and analog circuits. The devices offer low noise, high PSRR, low quiescent current, and very good load/line transient performance. The device is designed to work with a 1µF input and a 1µF ceramic output capacitor. The onsemi NCP161 are available in two thickness ultrasmall 0.35P, 0.65x0.65mm Chip Scale Package (CSP) and XDFN-4 0.65P, 1mm x 1mm.

Ultra-High PSRR LDO Regulators

onsemi Ultra-High PSRR LDO Regulators include the NCV816X and NCP16x families of linear regulators. The regulators are capable of supplying a 250mA to 700mA current output current. The NCV816x and NCP16x meet RF and analog circuit requirements. They provide low noise, high PSRR, low quiescent current, and very good load/line transients. onsemi Ultra-High PSRR LDO Regulators work with a 1µF input and a 1µF output ceramic capacitor.