NCP1618FDR2G

onsemi
863-NCP1618FDR2G
NCP1618FDR2G

Mfr.:

Description:
Power Factor Correction - PFC NCP1618F (MULTI MODE) PFC (METAL TWEAK NCP1618)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.718

Stock:
1.718 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1718 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,727 € 7,27 €
0,657 € 16,43 €
0,581 € 58,10 €
0,544 € 136,00 €
0,522 € 261,00 €
0,47 € 470,00 €
Full Reel (Order in multiples of 2500)
0,457 € 1.142,50 €
0,45 € 3.375,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Factor Correction - PFC
RoHS:  
130 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-9
Reel
Cut Tape
Brand: onsemi
Product: Power Factor Controllers
Product Type: PFC - Power Factor Correction
Series: NCP1618
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99

NCP1618 Multimode Power Factor Correction IC

onsemi NCP1618 Multimode Power Factor Correction (PFC) IC is a high voltage controller with transitions from one operation mode to another. This IC circuit can enter the soft-SKIP mode for minimized losses in very light-load conditions. The NCP1618 PFC IC is housed in a SO-9 package. This IC circuit incorporates the features necessary for robust and compact PFC stages with few external components. Applications include PC power supplies and all off-line appliances requiring power factor correction.

Heat Pumps

The heat pump stands as a cornerstone of the global shift towards secure and sustainable heating, harnessing low-emissions electricity to provide reliable warmth. While its primary function is heating, innovative reverse cycle models also offer cooling capabilities. Moreover, by efficiently recovering waste heat and elevating its temperature to practical levels, heat pumps hold immense potential for energy conservation. As businesses pivot towards a low-carbon future, there's a growing demand for more efficient power semiconductors. Balancing cost, footprint, and efficiency is paramount in this pursuit. onsemi Intelligent Power Modules (IPMs) emerge as a noteworthy solution within the heat pump market, offering compact design, high power density, and advanced control features.