NCP160AFCS370T2G

863-NCP160AFCS370T2G
NCP160AFCS370T2G

Mfr.:

Description:
LDO Voltage Regulators CSP LDO 250MA ACTIVE D

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.299

Stock:
4.299 Can Dispatch Immediately
Quantities greater than 4299 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,119 € 1,19 €
0,105 € 2,63 €
0,089 € 8,90 €
0,083 € 20,75 €
0,077 € 38,50 €
0,074 € 74,00 €
0,07 € 175,00 €
Full Reel (Order in multiples of 5000)
0,066 € 330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-4
3.7 V
250 mA
1 Output
Positive
18 uA
1.9 V
5.5 V
48 dB
Fixed
- 40 C
+ 125 C
75 mV
NCP160
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 140 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.001 %/mA
Operating Supply Current: 18 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 0,345 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99