NCP151AAMX330180TCG

onsemi
863-151AAMX330180TCG
NCP151AAMX330180TCG

Mfr.:

Description:
LDO Voltage Regulators DUAL NCP151 LDO IN X DFN1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102
Can Dispatch Immediately
On Order:
5.000
Expected 8/7/2026
10.000
TBD
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,30 € 3,00 €
0,268 € 6,70 €
0,233 € 23,30 €
0,216 € 54,00 €
0,206 € 103,00 €
0,198 € 198,00 €
0,189 € 472,50 €
Full Reel (Order in multiples of 5000)
0,177 € 885,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
XDFN-4
1.8 V, 3.3 V
300 mA
2 Output
Positive
100 uA
1.7 V
5.5 V
70 dB
Fixed
- 40 C
+ 85 C
210 mV
NCP151
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 370 mV
Line Regulation: 0.01 %/V
Load Regulation: 12 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Linear
Voltage Regulation Accuracy: 2 %
Unit Weight: 1,424 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NCP151 LDO Regulators

onsemi NCP151 LDO Regulators are dual linear Low Dropout Regulators capable of supplying two independent 300mA output currents from a 1.7V input voltage. The NCP151 provides a wide output voltage range from 0.8V up to 3.6V. This device delivers a high 70dB at 1kHz Power Supply Rejection Ratio (PSRR), and very good dynamic performance as load/line transients. In connection with low quiescent current, the NCP151 is very suitable for various battery-powered applications such as tablets, smartphones, and wireless devices. Each output is fully protected in case of output overload, output short circuit conditions, and overheating, ensuring a very robust design.