NCP1422GEVB

onsemi
863-NCP1422GEVB
NCP1422GEVB

Mfr.:

Description:
Power Management IC Development Tools NCP1422 Eval Bd

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
92 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,96 € 86,96 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
5 V
1.5 V to 5 V
NCP1422
Brand: onsemi
Description/Function: Up to 800 mA DC-DC converter
For Use With: NCP1422MNR2G
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 800 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
9030906800
ECCN:
EAR99