NCP139AFCTC06ADJT2G

863-NCP139ACT6ADJT2G
NCP139AFCTC06ADJT2G

Mfr.:

Description:
LDO Voltage Regulators 1A VERY LOW DROPOUT BIAS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Quantities greater than 800 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,493 € 4,93 €
0,411 € 10,28 €
0,31 € 31,00 €
0,266 € 66,50 €
0,232 € 116,00 €
0,207 € 207,00 €
0,181 € 452,50 €
Full Reel (Order in multiples of 5000)
0,161 € 805,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-6
500 mV to 3 V
1 A
1 Output
Positive
35 uA
70 dB
Adjustable
- 40 C
+ 85 C
50 mV
NCP139
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 80 mV
Ib - Input Bias Current: 35 uA
Line Regulation: 0.01 %/V
Load Regulation: 2 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 600 mV
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: LDO Bias Rail CMOS Voltage Regulator
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 0,702 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99