NCP1399BADR2G

863-NCP1399BADR2G
NCP1399BADR2G

Mfr.:

Description:
Switching Controllers HIGH PERFORMANCE RESONANT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.390

Stock:
2.390 Can Dispatch Immediately
Quantities greater than 2390 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,78 € 1,78 €
1,32 € 13,20 €
1,20 € 30,00 €
1,08 € 108,00 €
1,01 € 252,50 €
0,98 € 490,00 €
0,946 € 946,00 €
Full Reel (Order in multiples of 2500)
0,937 € 2.342,50 €
0,912 € 4.560,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Half Bridge
1 Output
20 kHz to 750 kHz
50 %
6 V
1.2 mA
- 55 C
+ 150 C
SMD/SMT
SOIC-16-14
Reel
Cut Tape
MouseReel
Brand: onsemi
Fall Time: 30 ns
Moisture Sensitive: Yes
Operating Supply Current: 5.4 mA
Product: Current Mode Controllers
Product Type: Switching Controllers
Rise Time: 45 ns
Series: NCP1399
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.