NCP1399APDR2G

onsemi
863-NCP1399APDR2G
NCP1399APDR2G

Mfr.:

Description:
Switching Controllers HI PERF CURRENT MODE RES CONTROLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.223

Stock:
2.223 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,72 € 1,72 €
1,27 € 12,70 €
1,14 € 28,50 €
1,03 € 103,00 €
0,972 € 243,00 €
0,937 € 468,50 €
0,869 € 869,00 €
Full Reel (Order in multiples of 2500)
0,849 € 2.122,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Half Bridge
1 Output
20 kHz to 750 kHz
50 %
6 V
1.2 mA
- 55 C
+ 150 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: onsemi
Description/Function: High performance current mode resonant controller
Fall Time: 30 ns
Moisture Sensitive: Yes
Operating Supply Current: 5.4 mA
Product: Current Mode Controllers
Product Type: Switching Controllers
Rise Time: 45 ns
Series: NCP1399
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NCP1399 High-Performance Current Mode Controllers

onsemi NCP1399 High-Performance Current Mode Controllers are for half-bridge resonant converters and implement 600V gate drivers, simplifying layout and reducing the external component count. The device has a built-in Brown-Out input function that eases implementation of the controller in all applications. The onsemi NCP1399 features a dedicated output to drive the PFC controller in applications where a PFC front stage is needed. This feature, together with a dedicated skip mode technique, further improves the light-load efficiency of the whole application.