NCP13992ACDR2G

onsemi
863-NCP13992ACDR2G
NCP13992ACDR2G

Mfr.:

Description:
Switching Controllers HIGH PERF CURRENT MO DE RE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.573

Stock:
16.573 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,25 € 1,25 €
1,01 € 10,10 €
0,955 € 23,88 €
0,886 € 88,60 €
0,857 € 214,25 €
0,834 € 417,00 €
0,82 € 820,00 €
Full Reel (Order in multiples of 2500)
0,818 € 2.045,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Half Bridge
20 kHz to 750 kHz
1 A
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: onsemi
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 5.4 mA
Product: LDO Voltage Regulators
Product Type: Switching Controllers
Series: NCP13992
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 179,690 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99

NCP13992 AC-DC Converters

onsemi NCP13992 AC-DC Converters are high-performance current mode resonant controllers with integrated high-voltage drivers. These AC-DC converters offer a built-in brown-out input function to ease the implementation of the controller in all applications. The NCP13992 controllers provide protection features such as overload protection, over-current protection to prevent hard switching cycles, brown-out detection, open optocoupler detection, and automatic dead-time adjust. Typical applications include adapters and offline battery chargers, flat panel display power converters, computing power supplies, industrial, and medical power sources.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.