NCP134AMX135TCG

onsemi
863-NCP134AMX135TCG
NCP134AMX135TCG

Mfr.:

Description:
LDO Voltage Regulators BIAS RAIL 500MA LDO 1.35V AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.234

Stock:
1.234 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,25 € 2,50 €
0,224 € 5,60 €
0,194 € 19,40 €
0,179 € 44,75 €
0,17 € 85,00 €
0,163 € 163,00 €
0,15 € 375,00 €
Full Reel (Order in multiples of 5000)
0,144 € 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
XDFN-4
1.35 V
500 mA
1 Output
Positive
800 mV
5.5 V
70 dB
Fixed
- 40 C
+ 85 C
140 mV
NCP134
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 250 mV
Ib - Input Bias Current: 500 nA
Line Regulation: 0.01 %/V
Load Regulation: 1.5 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: CMOS Voltage Regulator
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NCP134 500mA VLDO Regulators

onsemi NCP134 500mA Very Low Dropout (VLDO) Regulators deliver stable, accurate output voltage with low noise, making them suitable for space-constrained, noise-sensitive applications. The NCP134 components also offer low IQ consumption to optimize performance for battery-operated portable applications. onsemi NCP134 500mA VLDO devices feature an NMOS pass transistor and a separate bias supply voltage (VBIAS). These CMOS voltage regulators are available in a compact XDFN-4 package that is RoHS compliant and free of lead, halogen, and brominated flame retardants (BFRs).