NCP134AMX100TCG

863-NCP134AMX100TCG
NCP134AMX100TCG

Mfr.:

Description:
LDO Voltage Regulators BIAS RAIL 500MA LDO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
XDFN-4
1 V
500 mA
1 Output
Positive
800 mV
5.5 V
70 dB
Fixed
- 40 C
+ 85 C
140 mV
NCP134
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Ib - Input Bias Current: 80 uA
Line Regulation: 0.01 %/V
Load Regulation: 1.5 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Very Low Dropout Bias Rail CMOS Voltage Regulator
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99