NCP1345Q02D1R2G

onsemi
863-NCP1345Q02D1R2G
NCP1345Q02D1R2G

Mfr.:

Description:
Switching Controllers HV QR FLYBACK CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.325

Stock:
2.325 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2325 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,852 € 8,52 €
0,796 € 19,90 €
0,731 € 73,10 €
0,687 € 171,75 €
0,66 € 330,00 €
0,606 € 606,00 €
Full Reel (Order in multiples of 2500)
0,596 € 1.490,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
25 kHz
3.3 V to 21 V
- 40 C
+ 125 C
SMD/SMT
SOIC-9
Reel
Cut Tape
Brand: onsemi
Fall Time: 20 ns
Isolation: Non-Isolated
Operating Supply Current: 1.35 mA
Product Type: Switching Controllers
Rise Time: 550 ns
Series: NCP1345
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NCP1345 Quasi-Resonant Flyback Controllers

onsemi NCP1345 Quasi-Resonant Flyback Controllers are highly integrated devices designed for high-performance off-line USB-PD and USB Type-C™ power converters. The NCP1345 implements dual−pin VCC architecture for a direct connection to the aux winding. Simplified VCC management allows for a low part count and increased performance.