NCP1342ANDCDAD1R2G

onsemi
863-P1342ANDCDAD1R2G
NCP1342ANDCDAD1R2G

Mfr.:

Description:
Switching Controllers HIGH FREQUENCY QUASI-RESONANT FLYBACK CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.093

Stock:
2.093 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,794 € 7,94 €
0,719 € 17,98 €
0,636 € 63,60 €
0,597 € 149,25 €
0,573 € 286,50 €
0,555 € 555,00 €
Full Reel (Order in multiples of 2500)
0,516 € 1.290,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
Flyback
1 Output
500 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-9
Reel
Cut Tape
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
Fall Time: 5 ns
Isolation: Non-Isolated
Operating Supply Voltage: 9 V to 28 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 20 ns
Series: NCP1342
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

NCP1342 Quasi-Resonant Flyback Controllers

onsemi NCP1342 Quasi-Resonant Flyback Controllers are highly integrated High-Frequency PWM (Pulse Width Modulation) Controllers intended to simplify the design of high-performance off-line power converters. With an integrated active X2 capacitor-discharge feature, the NCP1342 devices enable no-load power consumption below 30mW.