NCP133AMX130TCG

863-NCP133AMX130TCG
NCP133AMX130TCG

Mfr.:

Description:
LDO Voltage Regulators 500MA VLDO BIAS RAIL CMOS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.672

Stock:
1.672 Can Dispatch Immediately
Quantities greater than 1672 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,346 € 3,46 €
0,309 € 7,73 €
0,268 € 26,80 €
0,249 € 62,25 €
0,237 € 118,50 €
Full Reel (Order in multiples of 3000)
0,201 € 603,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
XDFN-6
1.3 V
500 mA
1 Output
Positive
800 mV
5.5 V
Fixed
- 40 C
+ 85 C
140 mV
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,870 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99