NCP1256ASN65T1G

onsemi
863-NCP1256ASN65T1G
NCP1256ASN65T1G

Mfr.:

Description:
Switching Controllers NCP1256A 65KHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.843

Stock:
2.843 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,325 € 3,25 €
0,291 € 7,28 €
0,253 € 25,30 €
0,235 € 58,75 €
0,224 € 112,00 €
0,215 € 215,00 €
Full Reel (Order in multiples of 3000)
0,194 € 582,00 €
0,187 € 1.122,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
65 kHz
83 %
500 mA
- 40 C
+ 125 C
SMD/SMT
TSOP-6
Reel
Cut Tape
MouseReel
Brand: onsemi
Fall Time: 30 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 1.8 mA
Operating Supply Voltage: 18 V
Product: PWM Controllers
Product Type: Switching Controllers
Rise Time: 40 ns
Series: NCP1256
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.