NCP1237BD65R2G

863-NCP1237BD65R2G
NCP1237BD65R2G

Mfr.:

Description:
Switching Controllers DSS AUTOR DOCP 65KHZ

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 542

Stock:
542 Can Dispatch Immediately
Quantities greater than 542 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,95 € 1,95 €
1,26 € 12,60 €
1,13 € 28,25 €
0,929 € 92,90 €
0,869 € 217,25 €
0,76 € 380,00 €
0,685 € 685,00 €
Full Reel (Order in multiples of 2500)
0,581 € 1.452,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

onsemi NCP1239BD65R2G
onsemi
Switching Controllers NCP1239B 65KHZ

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
65 kHz
85 %
13.5 V
1 A
- 40 C
+ 125 C
SMD/SMT
SOIC-7
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 22 ns
Operating Supply Current: 30 mA
Operating Supply Voltage: - 300 mV to 28 V
Product Type: Switching Controllers
Rise Time: 22 ns
Series: NCP1237
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99