NCP1236BD100R2G

onsemi
863-NCP1236BD100R2G
NCP1236BD100R2G

Mfr.:

Description:
Switching Controllers BRWN AREC OCP OVP 100KHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.577

Stock:
6.577 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,529 € 5,29 €
0,476 € 11,90 €
0,419 € 41,90 €
0,39 € 97,50 €
0,374 € 187,00 €
0,361 € 361,00 €
Full Reel (Order in multiples of 2500)
0,348 € 870,00 €
0,339 € 1.695,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
100 kHz
85 %
13.5 V
500 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-7
Reel
Cut Tape
MouseReel
Brand: onsemi
Fall Time: 40 ns
Isolation: Non-Isolated
Operating Supply Current: 30 mA
Operating Supply Voltage: 28 V
Product Type: Switching Controllers
Rise Time: 40 ns
Series: NCP1236
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
USHTS:
8542310075
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.