NCP1236AD65R2G

onsemi
863-NCP1236AD65R2G
NCP1236AD65R2G

Mfr.:

Description:
Switching Controllers BRWN LATCH OCP OVP 65KHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.392

Stock:
2.392 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,599 € 5,99 €
0,54 € 13,50 €
0,476 € 47,60 €
0,445 € 111,25 €
0,426 € 213,00 €
0,413 € 413,00 €
Full Reel (Order in multiples of 2500)
0,386 € 965,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
65 kHz
85 %
13.5 V
500 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-7
Reel
Cut Tape
MouseReel
Brand: onsemi
Fall Time: 40 ns
Operating Supply Current: 30 mA
Operating Supply Voltage: - 300 mV to 28 V
Product Type: Switching Controllers
Rise Time: 40 ns
Series: NCP1236
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.