NCP1216AP65G

863-NCP1216AP65G
NCP1216AP65G

Mfr.:

Description:
Switching Controllers Current Mode PWM w/50% Duty Cycle Max

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 337

Stock:
337 Can Dispatch Immediately
Quantities greater than 337 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,667 € 6,67 €
0,562 € 28,10 €
0,553 € 55,30 €
0,522 € 130,50 €
0,516 € 464,40 €
0,505 € 1.363,50 €
0,498 € 2.689,20 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
65 kHz
50 %
12 V
500 mA
0 C
+ 150 C
Through Hole
PDIP-7
Tube
Brand: onsemi
Fall Time: 20 ns
Product Type: Switching Controllers
Rise Time: 60 ns
Series: NCP1216A
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.