NCP114AMX125TCG

onsemi
863-NCP114AMX125TCG
NCP114AMX125TCG

Mfr.:

Description:
LDO Voltage Regulators 300 MA CMOS LDO AD OPTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.117

Stock:
4.117 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,09 € 0,90 €
0,08 € 2,00 €
0,068 € 6,80 €
0,062 € 15,50 €
0,058 € 29,00 €
0,056 € 56,00 €
Full Reel (Order in multiples of 3000)
0,049 € 147,00 €
0,048 € 288,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
UDFN-4
1.25 V
300 mA
1 Output
Positive
50 uA
1.7 V
5.5 V
75 dB
Fixed
- 40 C
+ 85 C
365 mV
NCP114
Reel
Cut Tape
MouseReel
Brand: onsemi
Line Regulation: 0.01 %/V
Load Regulation: 12 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS LDO Regulator
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NCP114 300mA CMOS Low Dropout Regulators

onsemi NCP114 300mA CMOS Low Dropout Regulators offer a very stable, accurate voltage with low noise suitable for noise-sensitive applications. onsemi NCP114 Low Dropout Regulators employ a dynamic quiescent current adjustment for very low IQ consumption at no-load. This optimizes performance for battery-operated portable applications. These devices are offered in compact UDFN4 and TSOP-5 packages, ideal for space-constrained designs.