NCP1117ST18T3G

onsemi
863-NCP1117ST18T3G
NCP1117ST18T3G

Mfr.:

Description:
LDO Voltage Regulators 1.8V 1A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 918

Stock:
918
Can Dispatch Immediately
On Order:
4.000
Expected 7/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,516 € 0,52 €
0,361 € 3,61 €
0,316 € 7,90 €
0,258 € 25,80 €
0,24 € 60,00 €
0,23 € 115,00 €
0,224 € 224,00 €
0,219 € 438,00 €
Full Reel (Order in multiples of 4000)
0,206 € 824,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-3
1.8 V
1 A
1 Output
Positive
10 mA
3.2 V
20 V
Fixed
0 C
+ 125 C
950 mV
NCP1117
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 1.1 V at 100 mA
Ib - Input Bias Current: 4.2 mA
Line Regulation: 0.4 mV
Load Regulation: 2.6 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.