NCP110AMX080TBG

onsemi
863-NCP110AMX080TBG
NCP110AMX080TBG

Mfr.:

Description:
LDO Voltage Regulators 200 MA LOW VIN LOW NOIS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.917

Stock:
5.917
Can Dispatch Immediately
On Order:
10.000
Expected 6/5/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,162 € 1,62 €
0,143 € 3,58 €
0,122 € 12,20 €
0,113 € 28,25 €
0,107 € 53,50 €
0,101 € 101,00 €
0,095 € 237,50 €
Full Reel (Order in multiples of 5000)
0,089 € 445,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
XDFN-4
800 mV
200 mA
1 Output
Positive
20 uA
1.1 V
5.5 V
95 dB
Fixed
- 40 C
+ 125 C
70 mV
NCP110
Reel
Cut Tape
MouseReel
Brand: onsemi
Line Regulation: 0.02 %/V
Load Regulation: 0.001 %/mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 1,434 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.