NCP1095DB

863-NCP1095DB
NCP1095DB

Mfr.:

Description:
Power Switch ICs - POE/LAN POE - NCP1095 IN TSS OP 16

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Quantities greater than 34 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
1,26 € 12,60 €
1,02 € 25,50 €
0,972 € 93,31 €
0,963 € 554,69 €
0,937 € 989,47 €
0,929 € 2.407,97 €
0,912 € 4.640,26 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,26 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Special Purpose
0 V to 57 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Tube
Brand: onsemi
Moisture Sensitive: Yes
Product Type: Power Switch ICs - POE / LAN
Series: NCP109
Factory Pack Quantity: 96
Subcategory: Switch ICs
Unit Weight: 12,327 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.