NCP1060AP060G

863-NCP1060AP060G
NCP1060AP060G

Mfr.:

Description:
Switching Controllers HV SWITCHER FOR LOW POWER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 927

Stock:
927 Can Dispatch Immediately
Quantities greater than 927 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,697 € 6,97 €
0,626 € 31,30 €
0,55 € 55,00 €
0,515 € 128,75 €
0,493 € 246,50 €
0,483 € 483,00 €
0,466 € 1.165,00 €
0,457 € 1.828,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Buck, Flyback
1 Output
60 kHz
72 %
9 V
8 mA
- 40 C
+ 150 C
Through Hole
PDIP-7
Tube
Brand: onsemi
Description/Function: High voltage switcher for low power offline SMPS, 60 kHz in P-DIP7
Fall Time: 10 ns
Isolation: Isolated, Non-Isolated
Operating Supply Current: 920 uA
Operating Supply Voltage: 9 V
Product: Current Mode Controllers
Product Type: Switching Controllers
Rise Time: 20 ns
Series: NCP1060
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.