NCP103AMX220TCG

863-NCP103AMX220TCG
NCP103AMX220TCG

Mfr.:

Description:
LDO Voltage Regulators 150 MA CMOS LDO AD OPTIO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.899

Stock:
2.899 Can Dispatch Immediately
Quantities greater than 2899 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,101 € 1,01 €
0,089 € 2,23 €
0,077 € 7,70 €
0,071 € 17,75 €
0,068 € 34,00 €
Full Reel (Order in multiples of 3000)
0,057 € 171,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
UDFN-4
2.2 V
150 mA
1 Output
Positive
50 uA
1.7 V
5.5 V
Fixed
- 40 C
+ 85 C
75 mV
NCP103
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.