NCN4557MTG

863-NCN4557MTG
NCN4557MTG

Mfr.:

Description:
Translation - Voltage Levels ANA DUAL SMART CARD INT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Translation - Voltage Levels
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Voltage Level Translator
QFN-16
5.5 V
1.8 V
NCN4557
- 40 C
+ 85 C
SMD/SMT
Bulk
Brand: onsemi
Operating Supply Current: 2 uA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 123
Subcategory: Logic ICs
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.