NCL30488A3DR2G

863-NCL30488A3DR2G
NCL30488A3DR2G

Mfr.:

Description:
LED Lighting Driver ICs Single Stage CC/CV PSR Controller 108 VDC Brown Out

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.298

Stock:
5.298 Can Dispatch Immediately
Quantities greater than 5298 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,726 € 7,26 €
0,657 € 16,43 €
0,581 € 58,10 €
0,544 € 136,00 €
0,522 € 261,00 €
0,504 € 504,00 €
Full Reel (Order in multiples of 2500)
0,499 € 1.247,50 €
0,487 € 2.435,00 €

Possible Replacement

onsemi NCL30488B1DR2G
onsemi
LED Lighting Driver ICs PFC QUASI-RESONANT PRIMARY SIDE CURRENT-MODE CONTROLLER FOR LED LIGHTING WITH THERMAL FOLDBACK

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Flyback
26.5 V
10.2 V
65 kHz
Adjustable
NCL30488
- 40 C
+ 125 C
Constant Current
Reel
Cut Tape
Brand: onsemi
Input Voltage: 10.2 V to 26.5 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 1.88 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.