NCL30186BDR2G

onsemi
863-NCL30186BDR2G
NCL30186BDR2G

Mfr.:

Description:
LED Lighting Driver ICs LED LIGHTING CONTROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.196

Stock:
4.196 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,937 € 0,94 €
0,678 € 6,78 €
0,612 € 15,30 €
0,54 € 54,00 €
0,506 € 126,50 €
0,485 € 242,50 €
0,452 € 452,00 €
Full Reel (Order in multiples of 2500)
0,421 € 1.052,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
SOIC-10
NCL30186
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Mounting Style: SMD/SMT
Product: Current Mode Controllers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Type: Power Factor Corrected
Unit Weight: 71,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

NCL3018x AC-DC Controllers

onsemi NCL3018x AC-DC Controllers are analog/digital dimmable and power factor corrected current-mode controllers. These controllers support flyback, buck-boost, and Single-Ended Primary-Inductor Converter (SEPIC) topologies and target isolated and non-isolated constant current LED drivers. onsemi NCL3018x controllers come in a compact SOIC package and are highly integrated with a minimum number of external components. These quasi-resonant controllers operate at a temperature range of -40°C to +125°C and supply voltage of 8.2V to 9.4V. The NCL3018x controllers are RoHS compliant, lead-free, and halide-free.