NCL30159AADR2G

onsemi
863-NCL30159AADR2G
NCL30159AADR2G

Mfr.:

Description:
Switching Controllers LLC CONVERTER CONTROLLER WITH HB DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 7/10/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,20 € 12,00 €
1,09 € 27,25 €
0,98 € 98,00 €
0,92 € 230,00 €
0,886 € 443,00 €
0,854 € 854,00 €
Full Reel (Order in multiples of 2500)
0,824 € 2.060,00 €
0,806 € 4.030,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Half Bridge
1 Output
750 kHz
50 %
14 V
- 40 C
+ 150 C
SMD/SMT
SOIC-16
Reel
Cut Tape
Brand: onsemi
Fall Time: 25 ns
Moisture Sensitive: Yes
Product: LLC Converter Controller
Product Type: Switching Controllers
Rise Time: 25 ns
Series: NCL30159
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

NCL30159 LLC Converter Controller

onsemi NCL30159 LLC Converter Controller provides wide dimming range operation in wide output conditions at a frequency range of up to 750kHz. This NCL30159 Inductor Inductor Capacitor (LLC) is a primary side current mode controller with high efficiency in standby, open-string protection, and dedicated startup. The converter controller offers high-voltage startup and brown−out detection, which significantly simplifies the design of the power supply or LED string driver. This NCL30159 controller allows the maximum power limit feature. The analog dimming capability, in conjunction with PWM dimming, is used to design the window LED driver and control the total light flux from the LED string.