NCL30125A2DR2G

onsemi
863-NCL30125A2DR2G
NCL30125A2DR2G

Mfr.:

Description:
Switching Controllers 2 SW-FORWARD PWM CONTROLLER WITH INTERNAL 600 V GATE DRIVER FOR LIGHTING

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.827

Stock:
4.827 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 1,43 €
1,05 € 10,50 €
0,955 € 23,88 €
0,845 € 84,50 €
0,796 € 199,00 €
0,765 € 382,50 €
0,713 € 713,00 €
Full Reel (Order in multiples of 2500)
0,672 € 1.680,00 €
0,666 € 3.330,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Boost, Buck
2 Output
Adjustable
1.2 A
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Product Type: Switching Controllers
Series: NCL30125
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99