NCID9411

onsemi
863-NCID9411
NCID9411

Mfr.:

Description:
Digital Isolators HIGH SPEED QUAD CHANNEL DIGITAL ISOLATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.942

Stock:
2.942 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,27 € 5,27 €
4,05 € 40,50 €
3,54 € 177,00 €
3,32 € 332,00 €
3,16 € 790,00 €
3,12 € 1.560,00 €
3,07 € 7.675,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Digital Isolators
RoHS:  
REACH - SVHC:
NCID9411
SMD/SMT
SOIC-16
4 Channel
Bidirectional
10 Mb/s
5000 Vrms
Galvanic Isolation
5.5 V
2.5 V
8.3 mA, 9.3 mA
137 ns
- 40 C
+ 125 C
Tube
Brand: onsemi
Product Type: Digital Isolators
Factory Pack Quantity: 50
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

NCID9401 & NCID9411 Quad-Channel Digital Isolators

onsemi NCID9401 and NCID9411 High-Speed Quad-Channel Digital Isolators support isolated communications and allow digital signals to communicate between systems without conducting ground loops or hazardous voltages. The NCID9401 and NCID9411 High-Speed Quad-Channel Digital Isolators utilize onsemi's patented galvanic off-chip capacitor isolation technology and optimized IC design to achieve high insulation and high noise immunity. These are characterized by high common-mode rejection and power supply rejection specifications.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.