NCD57200DR2G

onsemi
863-NCD57200DR2G
NCD57200DR2G

Mfr.:

Description:
Galvanically Isolated Gate Drivers Isolated High Side Non-Isolated LowSide

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.226

Stock:
2.226 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,98 € 9,80 €
0,886 € 22,15 €
0,787 € 78,70 €
0,739 € 184,75 €
0,709 € 354,50 €
0,674 € 674,00 €
Full Reel (Order in multiples of 2500)
0,66 € 1.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
NCD57200
SMD/SMT
SOIC-8
- 40 C
+ 125 C
90 ns
13 ns
8 ns
Reel
Cut Tape
MouseReel
Brand: onsemi
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 380 uA
Output Current: 1.9 A
Product: IGBT, MOSFET Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 20 V
Supply Voltage - Min: 500 mV
Technology: Si
Type: High-Side, Low-Side
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NCD57200 Half-Bridge Gate Driver

onsemi NCD57200 Half-Bridge Gate Driver is a high-voltage gate driver with one non-isolated low-side gate driver and one galvanic isolated high- or low-side gate driver. This gate driver can directly drive two IGBTs in a half-bridge configuration. The NCD57200 gate driver offers optimized output stages that provide a means of reducing IGBT losses. The galvanic isolation for the high-side gate driver guarantees reliable switching in high-power applications for IGBTs that operate up to 800V. onsemi NCD57200 Half-Bridge Gate Driver includes two independent inputs with deadtime and interlock, accurate asymmetric UVLOs, and short and matched propagation delays. Typical applications include fans, pumps, home appliances, consumer electronics, and general-purpose half-bridge applications.

Galvanically Isolated High Current Gate Drivers

onsemi Galvanically Isolated High Current Gate Drivers offer high transient and electromagnetic immunity. The NCx5700x is a high-current single-channel IGBT driver with internal galvanic isolation, designed for high system efficiency and reliability in high-power applications. The drivers feature complementary inputs, open-drain FAULT, Ready outputs, active Miller clamp, accurate UVLOs, DESAT protection, soft turn-off at DESAT, and separate high and low (OUTH and OUTL) driver outputs for system design convenience. The NCx5700x accommodates 5V and 3.3V signals on the input side and a wide bias voltage range on the driver side, including negative voltage capability. These onsemi devices provide >5kVRMS (UL1577 rating) galvanic isolation and >1200VIORM (working voltage) capabilities. The NCx5700x series is available in the wide-body SOIC-16 package with a guaranteed 8mm creepage distance between input and output to fulfill reinforced safety insulation requirements.