NCD57090FDWR2G

onsemi
863-NCD57090FDWR2G
NCD57090FDWR2G

Mfr.:

Description:
Gate Drivers ISOLATED DRIVER IN 8-PIN WIDE BODY PACKAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 584

Stock:
584 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,41 € 2,41 €
1,82 € 18,20 €
1,69 € 42,25 €
1,47 € 147,00 €
1,38 € 345,00 €
1,35 € 675,00 €
Full Reel (Order in multiples of 1000)
1,32 € 1.320,00 €
1,29 € 2.580,00 €
1,28 € 6.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
SMD/SMT
SOIC-8
NCD57090
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.

NCD57090 & NCV57090 IGBT/MOSFET Gate Drivers

onsemi NCD57090 and NCV57090 IGBT/MOSFET Gate Drivers are high-current, single-channel gate drivers for IGBTs and MOSFETs, with 5kVrms internal galvanic isolation. The NCD57090 and NCV57090 provide high system efficiency and reliability in high-power applications. These devices accept complimentary inputs and, depending on the pin configuration, offer options such as Active Miller Clamp, negative power supply, and separate high and low (OUTH and OUTL) driver outputs for system design convenience. The NCD57090 and NCV57090 accommodate a wide range of input bias voltage and signal levels from 3.3V to 20.0V.

Pairing Gate Drivers with EliteSiC MOSFETs

Energy Infrastructure applications like EV charging, energy storage, Uninterruptible Power Systems (UPS), and solar are pushing system power levels to hundreds of kilowatts and even megawatts. These high-power applications employ half bridge, full bridge, and 3-phase topologies duty cycling up to six switches for inverters and BLDC. Depending on the power level and switching speeds, system designers look to various switch technologies, including silicon, IGBTs, and SiC, to best fit application requirements.