NCD5705BDR2G

onsemi
863-NCD5705BDR2G
NCD5705BDR2G

Mfr.:

Description:
Gate Drivers GATE DRIVER WITH LOW UVLO THRESHOLDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.750

Stock:
2.750 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,886 € 8,86 €
0,801 € 20,03 €
0,71 € 71,00 €
0,667 € 166,75 €
0,64 € 320,00 €
0,577 € 577,00 €
Full Reel (Order in multiples of 2500)
0,549 € 1.372,50 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Half-Bridge
SMD/SMT
1 Driver
1 Output
4 A
20 V
30 V
9.2 ns
7.9 ns
- 40 C
+ 125 C
NCD5705B
Reel
Cut Tape
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: JP
Country of Origin: PH
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99