NC7WZ240L8X

onsemi
512-NC7WZ240L8X
NC7WZ240L8X

Mfr.:

Description:
Buffers & Line Drivers UHS Dual Inverting Buffer with 3-STATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,194 € 1,94 €
0,169 € 4,23 €
0,141 € 14,10 €
0,132 € 33,00 €
0,125 € 62,50 €
0,12 € 120,00 €
0,114 € 285,00 €
Full Reel (Order in multiples of 5000)
0,109 € 545,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
TinyLogic UHS
2 Input
2 Output
Inverting
MicroPak-8
- 32 mA
32 mA
1 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: CMOS
Number of Channels: 2 Channel
Output Type: 3-State
Pd - Power Dissipation: 250 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.7 ns at 3.3 V, 5 ns at 5 V
Series: NC7WZ240
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Tradename: TinyLogic
Part # Aliases: NC7WZ240L8X_NL
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has restricted availability due to extreme wafer constraints. See PB24552X & PB24552X1 for details.
Please contact a Mouser Technical Support Representative for further assistance.

Please contact a Mouser Technical Sales Representative for further
information.

5-0523-1

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.